55650-0488

55650-0488
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 1 475 000 руб.
Номенклатурный номер: 8014701396
Бренд: Molex

Описание

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Number of Positions: 40 Position
Number of Rows: 2 Row
Part # Aliases: 0556500488
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 55650
Stack Height: 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 34 КБ