564R30GAS10, Керамический дисковый конденсатор, 10000 пФ, 3 кВ, Серия 564R, ± 20%, Z5U, 9.5 мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
680 руб.
от 10 шт. —
601 руб.
Добавить в корзину 4 шт.
на сумму 3 000 руб.
Описание
Пассивные Компоненты\Конденсаторы\Керамические Конденсаторы\Керамические Дисковые и Плоские Конденсаторы
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Automotive | No |
Capacitance Value | 0.01uF |
Construction | Disc |
Dielectric | Y5U |
Dissipation Factor (%) | 2 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Diameter (mm) | 0.81 |
Maximum Operating Temperature (°C) | 105 |
Microwave Application | No |
Minimum Insulation Resistance (Ohm) | 50G |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 18.3(Max) |
Size (mm) | 18.3 X 4.7 |
Special Features | Low Losses|High Stability|High Capacitance |
Terminal Pitch (mm) | 9.5 |
Termination Style | Radial |
Tolerance | 20% |
Type | Ceramic Disc |
Voltage | 3000VDC |
Brand: | Vishay/Cera-Mite |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Diameter: | 19.8 mm |
Dielectric: | Y5U |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 9.4 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Packaging: | Bulk |
Product Category: | Ceramic Disc Capacitors |
Product Type: | Ceramic Capacitors |
Product: | Ceramic Disc Capacitors |
Series: | 564R |
Subcategory: | Capacitors |
Temperature Coefficient / Code: | -56%, +22% |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 3 kVDC |
Voltage Rating: | 3 kV |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 106 КБ
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ