5680701111F

Фото 1/3 5680701111F
Изображения служат только для ознакомления,
см. техническую документацию
695 шт., срок 7 недель
880 руб.
Кратность заказа 5 шт.
от 10 шт.810 руб.
от 20 шт.747 руб.
от 40 шт.680.26 руб.
Добавить в корзину 5 шт. на сумму 4 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8027060792
Бренд: Dialight

Описание

LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk

Технические параметры

Base Product Number 568-0701 ->
Color Green, Red (x 4)
Configuration 4 High
Current 10mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Lens Type Clear
Millicandela Rating 10mcd Green, 4.7mcd Red
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 60В°
Voltage Rating 2.1V Green, 2V Red
Wavelength - Peak 565nm, 635nm
Automotive No
Dominant Wavelength (nm) 569/621
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 10mcd|4.7mcd
Lead Shape Through Hole
Lead Standoff No
Lens Shape Type Circular
Maximum Forward Current (mA) 30
Maximum Forward Voltage (V) 2.8
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 8
Packaging Bulk
Part Status Active
PCB changed 8
Peak Wavelength (nm) 565/635
Pin Count 8
PPAP No
Product Category Standard LED
Reverse Voltage (V) 5
Supplier Color Green/Red
Test Current (mA) 20
Type Quad-Level Bi-Color
Viewing Angle (°) 60
Factory Pack Quantity 5
If - Forward Current 10 mA
Illumination Color Red, Green
LED Size 3 mm
Lens Color-Style Tinted, Diffused
Lens Shape Dome
Luminous Intensity 10 mcd, 4.7 mcd
Orientation Right Angle
Selling Alternatives 568-0701-111
Series 568

Техническая документация

Datasheet
pdf, 154 КБ
Datasheet
pdf, 475 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.