59-412R, 59 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 7 недель
5 260 руб.
Добавить в корзину 1 шт.
на сумму 5 260 руб.
Описание
Switches\Push Button Switches & Components\Push Button Switches
59 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as: -Технические параметры
Case Colour | Stainless Steel |
Contact AC Voltage Rating | 125V |
Contact Configuration | SPST |
Contact Current Rating | 400 mA @ 32 V ac |
Contact DC Voltage Rating | 50V |
Contact Material | Gold Plated |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | Red |
Manufacturer Part No. | 59-412R |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -35 →+85°C |
Panel Cut Out Diameter | 13.65mm |
Push Button Colour | Red |
Push Button Style | Dome |
Series | 59 |
Switch Operation | Momentary |
Terminal Type | Solder |
Voltage Rating | 125V ac |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 111 КБ
Datasheet 59-411G
pdf, 2388 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.