61083-124402LF

61083-124402LF
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
от 2 шт.1 810 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Номенклатурный номер: 8007882513
Бренд: Amphenol

Описание

Электроэлемент
BOARD STACKING CONNECTOR, 120 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL, PLUG

Технические параметры

Brand Amphenol FCI
Contact Material Brass
Contact Plating Gold
Current Rating 800 mA
Factory Pack Quantity 400
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer FCI/Amphenol
Mounting Angle Vertical
Number of Positions 120 Position
Number of Rows 2 Row
Packaging Reel
Pitch 0.8 mm
Product Plugs
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series BergStak
Stack Height 7.7 mm
Termination Style SMD
Tradename Bergstak
Voltage Rating 100 VAC
Brand: Amphenol FCI
Contact Material: Brass
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 400
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 120 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: BergStak 0.80mm
Stack Height: 7.7 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Bergstak
Voltage Rating: 100 V
Вес, г 3.96

Техническая документация

Чертеж
pdf, 402 КБ