61803725322
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 7-9 недель
1 970 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 560 руб.
Добавить в корзину 2 шт.
на сумму 3 940 руб.
Альтернативные предложения1
Описание
WR-DSUB Series DSUB Connectors
W rth Elektronik WR-DSUB Series DSUB Connectors are designed for use in various electronics and industrial applications and come in standard and high-density versions. W rth Elektronik WR-DSUB includes cable connectors, straight and angled PCB connectors, and male and corresponding female connectors. The standard DSUB connectors offer up to 37 pins while the high-density version offers up to 62 pins.
W rth Elektronik WR-DSUB Series DSUB Connectors are designed for use in various electronics and industrial applications and come in standard and high-density versions. W rth Elektronik WR-DSUB includes cable connectors, straight and angled PCB connectors, and male and corresponding female connectors. The standard DSUB connectors offer up to 37 pins while the high-density version offers up to 62 pins.
Технические параметры
Brand: | Wurth Elektronik |
Cable Entry Angle: | Top Entry |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 HB |
Hardware: | Extended Jackscrews |
Manufacturer: | Wurth Elektronik |
Number of Cable Entries: | 1 Entry |
Number of Positions: | 37 Position |
Packaging: | Bulk |
Product Category: | D-Sub Backshells |
Product Type: | D-Sub Backshells |
Series: | WR-DSUB |
Shell Material: | Thermoplastic |
Shell Size: | 4(C) |
Subcategory: | D-Sub Connectors |
Type: | Two Piece Backshell |
Техническая документация
Datasheet
pdf, 254 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.