647676-2
86 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
46 руб.
от 100 шт. —
36 руб.
Добавить в корзину 2 шт.
на сумму 172 руб.
Описание
Электроэлемент
3.96 EP HDR ASSY 2P R/A Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 3.96 mm Header Plug Wire-to-Board 2 I Rectangular Power Connector I Part Number: 647676-2 I Internal Number: 647676-2 I 3.96 mm I LADD Distribution
Технические параметры
3D Model | 647676-2.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Header, Unshrouded |
Contact Finish | Tin |
Contact Finish Thickness | 80µin(2.03µm) |
Contact Mating Length | 0.338"(8.59mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mating Products | A103948-ND-CONN HOUSING 2POS.156" SNGL |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Other Names | 647676-2-NDA114288 |
Packaging | Bulk |
Pitch | 0.156"(3.96mm) |
RoHS Information | 647676-2 Statement of ComplianceRoHS 2 Statement |
Series | Economy Power |
Standard Package | 1 |
Termination | Solder |
Вес, г | 0.885 |