65039-029LF, Headers & Wire Housings MINI-LATCH PV 8P

65039-029LF, Headers & Wire Housings MINI-LATCH PV 8P
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 500 шт.83 руб.
от 1000 шт.63.42 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005089025
Артикул: 65039-029LF
Бренд: Amphenol

Описание

The Mini-PV 65039 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.

• Shrouded header side walls engage with sides of MINI-LATCH housing to provide additional retention
• MINI-LATCH housing firmly retains PV® wire contacts
• Available in single or double row configurations
• Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
• Two wall header design provides mechanical benefits plus economy

Технические параметры

Для Использования с FCI Mini-PV 65039 Series Contacts
Линейка Продукции Серия Mini-PV 65039
Тип Электрического Разъема Гнездо
Шаг Контактов 2.54мм

Техническая документация

Чертеж
pdf, 140 КБ