65039-030LF, Корпус разъема, Серия Mini-PV 65039, Гнездо, 7 вывод(-ов), 2.54 мм
см. техническую документацию
Описание
The Mini-PV 65039 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
• Shrouded header side walls engage with sides of MINI-LATCH housing to provide additional retention
• MINI-LATCH housing firmly retains PV® wire contacts
• Available in single or double row configurations
• Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
• Two wall header design provides mechanical benefits plus economy
Технические параметры
Для Использования с | FCI Mini-PV 65039 Series Contacts |
Линейка Продукции | Серия Mini-PV 65039 |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 2.54мм |
Вес, г | 0.43 |