Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, silicone, 2.5 mm², CAT II
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
3 750 руб.
Добавить в корзину 1 шт.
на сумму 3 750 руб.
Описание
Cables and Wires\Cable Assemblies\Test Leads
Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets.
Технические параметры
Colour | Blue |
Connector A Gender | Male |
Connector A Orientation | Straight |
Connector A Shrouded | Yes |
Connector A Stackable | Yes |
Connector B Gender | Male |
Connector B Orientation | Straight |
Connector B Shrouded | Yes |
Connector B Stackable | Yes |
Contact Material | Nickel |
Current Rating | 32A |
Insulation Material | Silicone |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 →+150 °C |
Safety Category | CAT II 600V |
Safety Category Level | CAT II |
Safety Category Voltage | 600V |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 600V |
Техническая документация
Datasheet
pdf, 160 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары