67-1-A-24/2D, Герконовое реле, SPST-NO, 24 В, 67 Series, На Печатную Плату, 600 Ом, 3 А
см. техническую документацию
Описание
67-1-A-24/2D is a 67 series high voltage dry reed relay. It has small size and encapsulated in plastic package with internal mu-metal magnetic screen. It is constructed by using a lead frame in a Single-in-Line format and features former-less coils which enables a smaller package. The unusual package style allows interesting stacking possibilities when used to construct high density multiplexers or matrices.
• Tungsten plated contacts ensure a long and reliable life
• 1 Form A configuration, comes with internal diode
• Operating temperature range is -20°C to +85°C
• Coil voltage is 24V, coil resistance is 600 ohm
• Maximum contact resistance is 0.12 ohm
• Maximum operating voltage is 18V, minimum operating voltage is 2.4V
• Power rating is 50W, maximum switch current is 3A
• Maximum switching volts is 7500V
• Minimum stand-off volts is 10000V
• Life expectancy is 10⁸
Технические параметры
Конфигурация Контакта | SPST-NO |
Линейка Продукции | 67 Series |
Максимальное Коммутирующее Напряжение | 7.5кВ |
Максимальный Ток Переключения | 3А |
Монтаж Реле | На Печатную Плату |
Напряжение Катушки | 24В |
Сопротивление Катушки Индуктивности | 600Ом |
Вес, г | 14.53 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.