68602-110HLF

68602-110HLF
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 11 шт.
от 400 шт.110 руб.
от 800 шт.108 руб.
от 1200 шт.104.87 руб.
Добавить в корзину 11 шт. на сумму 1 650 руб.
Номенклатурный номер: 8025513616
Бренд: Amphenol

Описание

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Pin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 68602
Subcategory: Headers и Wire Housings
Termination Post Length: 3.81 mm
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 1306 КБ