693012040811, Гнездо памяти, SIM, Hinged, 6 контакт(-ов), Медь, Контакты с Покрытием из Золота, Серия CRD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1715 шт., срок 8-10 недель
470 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
400 руб.
от 100 шт. —
370 руб.
Добавить в корзину 6 шт.
на сумму 2 820 руб.
Альтернативные предложения2
Описание
MIN SIM Memory Card Connectors
W rth Elektronik MIN SIM Memory Card Connectors offer a 50 to 250V AC working voltage range, a 50 and 100MΩ contact resistance, and UL94-V0 flammability rating. MIN SIM Connectors feature a stainless steel latch, a copper alloy contact material and a quality class off 5000 mating cycles. W rth Elektronik MIN SIM Memory Card Connectors operate in the -25°C to +85°C temperature range.
W rth Elektronik MIN SIM Memory Card Connectors offer a 50 to 250V AC working voltage range, a 50 and 100MΩ contact resistance, and UL94-V0 flammability rating. MIN SIM Connectors feature a stainless steel latch, a copper alloy contact material and a quality class off 5000 mating cycles. W rth Elektronik MIN SIM Memory Card Connectors operate in the -25°C to +85°C temperature range.
Технические параметры
Brand: | Wurth Elektronik |
Card Type: | Mini SIM |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 4.17E-02 |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insertion - Extraction Style: | Hinged |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Wurth Elektronik |
Mating Cycles: | 5000 |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Contacts: | 6 Contact |
Number of Rows: | 2 Row |
Orientation: | Right Angle |
Pitch: | 2.54 mm |
Product Category: | Memory Card Connectors |
Product Type: | Memory Card Connectors |
Product: | Card Connectors |
Series: | WR-CRD MIN SIM |
Subcategory: | Memory Connectors & Sockets |
Termination Style: | SMD/SMT |
Voltage Rating: | 250 VAC |
Body Orientation | Right Angle |
Card Type | Mini SIM Card |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | Female |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Surface Mount |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | 6930 |
Series Number | 693012 |
Termination Method | Solder |
Width | 24.7mm |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.