712-0300, XLR Connectors BLK/GOLD CABLE 3C

Фото 1/3 712-0300, XLR Connectors BLK/GOLD CABLE 3C
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 7-9 недель
2 890 руб.
от 10 шт.2 480 руб.
от 50 шт.2 190 руб.
Добавить в корзину 1 шт. на сумму 2 890 руб.
Номенклатурный номер: 8004663910
Артикул: 712-0300
Бренд: Deltron

Описание

Connectors\Audio & Video Connectors\XLR Connectors
XLR Series Professional Audio Connectors

Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.

Технические параметры

Brand: Deltron
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Deltron
Mounting Style: Cable Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Cable Connectors
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 250 V
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 15A
Gender Female
Housing Material Zinc Alloy
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Cable Mount
Number of Contacts 3
Termination Method Crimp
Voltage Rating 50 V ac

Техническая документация

Datasheet
pdf, 240 КБ
Datasheet
pdf, 241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.