722AH, DC POWER JACK, 3A, 24V, PANEL

722AH, DC POWER JACK, 3A, 24V, PANEL
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 8-10 недель
1 430 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 070 руб.
от 25 шт.954 руб.
Добавить в корзину 2 шт. на сумму 2 860 руб.
Альтернативные предложения2
Номенклатурный номер: 8152144474
Артикул: 722AH
Бренд: Switchcraft

Описание

High Temperature DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs are designed with high-RTI thermoplastics that are capable of withstanding higher temperatures and current. These power jacks and plugs operate at a temperature ranging from -40 C to 105 C. The DC power jacks and plugs offer 24V DC resistive voltage. These power jacks and plugs feature 3-pound maximum insertion and 4-ounce minimum withdrawal operating force. The DC power jacks and plugs are ideal for applications with a high ambient temperature.

Технические параметры

Brand: Switchcraft
Color: Black
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Thermoplastic(TP)
Inside Contact Diameter: 2 mm
Manufacturer: Switchcraft
Mounting Angle: Straight
Mounting Style: Panel
Outside Contact Diameter: 5.5 mm
Packaging: Bulk
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Series: 721A
Subcategory: Power Connectors
Termination Style: Solder Lug
Voltage Rating: 24 VDC
Вес, г 7.26

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.