744383360047, Силовой Индуктор (SMD), 470 нГн, 4.8 А, Экранированный, 8 А, Серия WE-MAPI, 3мм x 3мм x 2мм

744383360047, Силовой Индуктор (SMD), 470 нГн, 4.8 А, Экранированный, 8 А, Серия WE-MAPI, 3мм x 3мм x 2мм
Изображения служат только для ознакомления,
см. техническую документацию
454 шт., срок 8-10 недель
340 руб.
Мин. кол-во для заказа 8 шт.
от 50 шт.310 руб.
от 100 шт.295 руб.
Добавить в корзину 8 шт. на сумму 2 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8160958758
Артикул: 744383360047
Бренд: Wurth Elektronik

Описание

WE-MAPI Miniature High Current Inductors W rth Elektronik WE-MAPI Miniature High Current Inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6mm x 1.6mm x 1.0mm. The WE-MAPI series offers a wide range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, and 4020. W rth Elektronik E-MAPI inductors are equipped with an iron alloy core material that allows a compact design with high current capabilities. This series was designed to also achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz). Other features include low acoustic noise, low leakage flux noise, and operating temperature range from -40 C to +125 C, which is suitable for industrial applications. These components have a rugged design with large soldering pads for high mechanical stability on the board. The WE-MAPI kits offer several part sizes and values to suit a variety of design needs.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Case Code - in: 1212
Case Code - mm: 3030
Core Material: Iron Alloy
Core Type: Molded
Factory Pack Quantity: 1000
Inductance: 470 nH
Manufacturer: Wurth Elektronik
Maximum DC Current: 7.55 A
Maximum DC Resistance: 22 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 1212(3030 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 8 A
Self Resonant Frequency: 99 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 30%
Type: Power Inductor
Вес, г 0.11

Техническая документация

Datasheet
pdf, 868 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.