74441-0010, Pluggable I/O Connector, SFP, SFP+, 20 контакт(-ов), 1 x 1 (Single), Поверхностный Монтаж
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
580 руб.
от 100 шт. —
526 руб.
Добавить в корзину 3 шт.
на сумму 2 790 руб.
Описание
SFP, SFP+ CONN, R/A, 20POS, SMT; No. of Contacts:20Contacts; Gender:Receptacle; Connector Type:Wire to Board; Contact Termination Type:Surface Mount; Product Range:74441 Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Right Angle; Termination Method:Solder
Технические параметры
Current Rating | 500mA |
Form Factor | SFP+ |
Gender | Female |
Number of Ports | 1 |
Series | SFP+ |
Termination Method | Solder |
Type | Connector |
Voltage Rating | 30 V |
Body Orientation | Right Angle |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 0.5/Contact(A) |
Family | 74441 |
Housing Color | Black |
Mounting Style | Surface Mount |
Number of Contacts | 20(POS) |
Number of Terminals | 20 |
Operating Temp Range | -40C to 85C |
Packaging | Tape and Reel |
Pitch (mm) | 0.8(mm) |
Positions Loaded | 20 |
Product Depth (mm) | 8.23(mm) |
Product Height (mm) | 5.37(mm) |
Product Length (mm) | 11(mm) |
Voltage Rating Max | 30VDC/30VAC |
Automotive | No |
Distance Between Begs (mm) | 11.6 |
ECCN (US) | EAR99 |
Integrated Magnetics | No |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 30VDC|30VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Loaded Positions | 20 |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shielding | No |
Spring Option | No |
Tab Direction | Up |
Terminal Pitch (mm) | 0.8 |
Tradename | SFP+ |
Вес, г | 1 |