7497011611A, Модульный разъем, RJ45 Jack, 1 x 1 (Port), 8P8C, Монтаж в Сквозное Отверстие

7497011611A, Модульный разъем, RJ45 Jack, 1 x 1 (Port), 8P8C, Монтаж в Сквозное Отверстие
Изображения служат только для ознакомления,
см. техническую документацию
210 шт., срок 8-10 недель
2 820 руб.
от 5 шт.2 680 руб.
от 10 шт.2 570 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8305617024
Артикул: 7497011611A
Бренд: Wurth Elektronik

Описание

Ethernet Solutions W rth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Технические параметры

Application: 10/100 Base-T
Brand: Wurth Elektronik
Color: Black
Contact Plating: Gold
Factory Pack Quantity: 60
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Colour: Green, Orange/Yellow
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5
Pitch: 2.54 mm
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 17.53

Техническая документация

Datasheet 7497011611A
pdf, 395 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.