74ABT245D
260 руб.
от 2 шт. —
160 руб.
от 4 шт. —
105 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Посмотреть аналоги4
Описание
Электроэлемент
74ABT BUS INTERFACE, SMD, 74ABT245; Logic Family / Base Number:74ABT245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74ABT245; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Range:-40°C to +85°C; Supply Current Max:50µA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
Data Flow Direction | BI-DIRECTIONAL |
High Level Output Current | -32(mA) |
Input Logic Level | TTL |
Logic Family | ABT |
Logical Function | Bus Transceiver |
Low Level Output Current | 64(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Direction Control Inputs | 1 LOW/HIGH |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 LOW |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Logic Level | TTL |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 7.2(ns) |
Quiescent Current | 30000(uA) |
Quiescent Current (Typ) | 24000(uA) |
Rad Hardened | No |
Technology | BiCMOS |
Вес, г | 1.1 |
Техническая документация
Документация
pdf, 209 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем