74HC4066D-Q100,118, 74HC4066D-Q100/ SOT108/SO14

74HC4066D-Q100,118, 74HC4066D-Q100/ SOT108/SO14
Изображения служат только для ознакомления,
см. техническую документацию
25000 шт., срок 7 недель
25 руб.
Кратность заказа 2500 шт.
от 5000 шт.24 руб.
от 10000 шт.23 руб.
от 25000 шт.20.93 руб.
Добавить в корзину 2500 шт. на сумму 62 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8025588000
Артикул: 74HC4066D-Q100,118
Бренд: Nexperia B.V.

Описание

Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.

Технические параметры

Brand: Nexperia
Configuration: 4 x SPST
Factory Pack Quantity: 2500
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 225 ns
On Resistance - Max: 128 Ohms
On Time - Max: 150 ns
Package/Case: SOIC-14
Part # Aliases: 935298455118
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2 V

Техническая документация

Datasheet
pdf, 299 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.