74LVC1G08W5-7, (ЛИ1), 1 элемент 2И, SOT-25
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Мин. кол-во для заказа 25 шт.
от 266 шт. —
15 руб.
от 531 шт. —
13 руб.
от 1061 шт. —
12 руб.
Добавить в корзину 25 шт.
на сумму 475 руб.
Описание
Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
1 элемент 2И, SOT-25
Технические параметры
Корпус | SOT-25 | |
Brand: | Diodes Incorporated | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Function: | Single 2 Input Positive AND Gate | |
High Level Output Current: | -24 mA | |
Logic Family: | 74 | |
Logic Function: | AND | |
Logic Type: | Single 2 Input AND Gate | |
Low Level Output Current: | 24 mA | |
Manufacturer: | Diodes Incorporated | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Gates: | 1 Gate | |
Number of Input Lines: | 2 Input | |
Number of Output Lines: | 1 Output | |
Operating Supply Voltage: | 1.65 V to 5.5 V | |
Operating Temperature Range: | -40 C to+85 C | |
Output Current: | 50 mA | |
Output Voltage: | -0.5 V to+6.5 V | |
Package/Case: | SOT-25 | |
Product Category: | Logic Gates | |
Product Type: | Logic Gates | |
Product: | Single-Function Gate | |
Propagation Delay Time: | 3.4 ns | |
Series: | 74LVC1G08 | |
Subcategory: | Logic ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.65 V | |
Absolute Propagation Delay Time (ns) | 10.5 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Logic Family | LVC | |
Logic Function | AND | |
Maximum High Level Output Current (mA) | -32 | |
Maximum Low Level Output Current (mA) | 32 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.5(Typ)2.7V|2.1(Typ)3.3V|1.7(Typ)5V | |
Maximum Quiescent Current (uA) | 200 | |
Minimum Operating Supply Voltage (V) | 1.65 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Element Inputs | 2-IN | |
Number of Element Outputs | 1 | |
Number of Elements per Chip | 1 | |
Number of Output Enables per Element | 0 | |
Number of Selection Inputs per Element | 0 | |
Output Type | Push-Pull | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 5 | |
Pin Count | 5 | |
PPAP | No | |
Process Technology | CMOS | |
Propagation Delay Test Condition (pF) | 50 | |
Standard Package Name | SOT-23 | |
Supplier Package | SOT-25 | |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 | |
Typical Quiescent Current (uA) | 0.1 | |
Maximum High Level Output Current | -32mA | |
Maximum Low Level Output Current | 32mA | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Maximum Propagation Delay Time @ Maximum CL | 5.5ns | |
Minimum Operating Supply Voltage | 1.65 V | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of Elements | 1 | |
Number of Inputs per Gate | 2 | |
Package Type | SOT-25 | |
Propagation Delay Test Condition | 50pF | |
Width | 1.7mm | |
Schmitt Trigger Input | No | |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 500 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 458 КБ
Datasheet 74LVC1G08W5-7
pdf, 232 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем