74LVT244MTCX

74LVT244MTCX
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.160 руб.
от 30 шт.132 руб.
от 100 шт.106.80 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Номенклатурный номер: 8022795774

Описание

4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Технические параметры

Logic Family 74LVT
Number of Bits per Element 4
Number of Elements 2
Operating Temperature -40℃~+85℃
output type Tri-State
Sink Current 64mA
Source Current 32mA
Supply Voltage 2.7V~3.6V
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Buffer/Line Driver
High Level Output Current: -32 mA
Input Signal Type: Single-Ended
Logic Family: LVT
Logic Type: Octal Buffer and Line Driver
Low Level Output Current: 64 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Output Type: 3-State
Package / Case: TSSOP-20
Part # Aliases: 74LVT244MTCX_NL
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.2 ns at 2.7 V, 3.9 ns at 3.3 V
Quiescent Current: 190 uA
Series: 74LVT244
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Technology: BiCMOS

Техническая документация

Datasheet
pdf, 434 КБ
Datasheet 74LVT244WMX
pdf, 430 КБ