74VHCT245AMTCX, Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R

Фото 1/2 74VHCT245AMTCX, Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 195 000 руб.
Номенклатурный номер: 8016146357
Артикул: 74VHCT245AMTCX

Описание

Semiconductor - IC > Standard Logic > Buffers/Drivers

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 2500
Function Octal Buffer/Line Driver
High Level Output Current -8 mA
Input Level TTL
Logic Family 74VHCT
Low Level Output Current 8 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 8
Number Of Circuits 8
Operating Supply Voltage 4.5 V to 5.5 V
Output Level CMOS
Output Type 3-State
Package / Case TSSOP-20
Packaging Cut Tape or Reel
Part # Aliases 74VHCT245AMTCX_NL
Polarity Non-Inverting
Product CMOS
Product Category Bus Transceivers
Product Type Bus Transceivers
Propagation Delay Time 8.7 ns
Series 74VHCT245A
Subcategory Logic ICs
Supply Current - Max 4 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology CMOS
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Octal Buffer/Line Driver
High Level Output Current: -8 mA
Logic Family: 74VHCT
Low Level Output Current: 8 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 40 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: 3-State
Package / Case: TSSOP-20
Part # Aliases: 74VHCT245AMTCX_NL
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.7 ns
Quiescent Current: 4 uA
Series: 74VHCT245A
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS

Техническая документация

Datasheet
pdf, 349 КБ
Datasheet 74VHCT245AMTCX
pdf, 349 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем