75869-101LF, Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 180 шт.
Добавить в корзину 180 шт.
на сумму 32 400 руб.
Описание
Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating
Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ PlatingТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 100 |
Maximum Contact Resistance (mOhm) | 15 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Shrouded Header(4 Sides) |
Вес, г | 10 |