770581-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
242 руб.
от 10 шт. —
216.72 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
12P MINI UMNL PLUG HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 12 Centerline (Pitch): 4.14 mm Housing Plug Wire-to-Wire 12 I Rectangular Power Connector I Part Number: 770581-1 I Internal Number: 770581-1 I Alias Number: 0-0770581-1 I 4.14 mm I LADD Distribution
Технические параметры
3D Model | 770581-1.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Male or Female |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 12 |
Number of Rows | 2 |
Online Catalog | Mini-Universal MATE-N-LOK Series |
Packaging | Bulk |
PCN Other | 1-770yyy-y, 7705yy-1 Material 11/Apr/2014 |
Pitch | 0.163"(4.14mm) |
RoHS Information | 770581-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.163"(4.14mm) |
Series | Mini-Universal MATE-N-LOK, AMP |
Standard Package | 1 |
Brand: | TE Connectivity |
Compliance: | UL |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | White |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Style: | Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 4.14 mm |
Product Category: | Pin и Socket Connectors |
Product Type: | Pin и Socket Connectors |
Product: | Plug Housings |
Series: | MATE-N-LOK |
Subcategory: | Pin и Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Wire Gauge Range: | 30 AWG to 16 AWG |
Current Rating | 9.5A |
Gender | Male |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 600 V ac/dc |
Вес, г | 3.402 |