7C-50.000MBA-T, OSCILLATOR, 50MHZ, 5 X 3.2MM, CMOS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1030 шт., срок 7-9 недель
670 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
650 руб.
от 25 шт. —
618 руб.
Добавить в корзину 4 шт.
на сумму 2 680 руб.
Альтернативные предложения1
Описание
7C SMD CMOS CXO Oscillators
TXC 7C SMD CMOS CXO Oscillators are ultra-small, high precision SMD seam-sealed clock crystal oscillator units. The 7C series is designed for automatic mounting and reflow soldering. These TXC 7C oscillators can utilize a tri-state stand-by function for output and have a supply voltage range of 1.8V to 5.0V. These highly stable devices offer low jitter and low power consumption. Applications include wireless communication sets, PDAs, and DSCs.
TXC 7C SMD CMOS CXO Oscillators are ultra-small, high precision SMD seam-sealed clock crystal oscillator units. The 7C series is designed for automatic mounting and reflow soldering. These TXC 7C oscillators can utilize a tri-state stand-by function for output and have a supply voltage range of 1.8V to 5.0V. These highly stable devices offer low jitter and low power consumption. Applications include wireless communication sets, PDAs, and DSCs.
Технические параметры
Brand: | TXC Corporation |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 25 PPM |
Frequency: | 50 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | TXC Corporation |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Solder Pad |
Output Format: | CMOS |
Package / Case: | 5 mm x 3.2 mm |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | 7C |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Termination Style: | SMD/SMT |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 447 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.