8.22.00 J-TRACE PRO RISC-V, Debugger / Trace Probe, USB 3.0, 64 MB, ARM, RISC
см. техническую документацию
Описание
8.22.00 J-TRACE PRO RISC-V is a superspeed trace probe that provides support for RISC-V-based microcontrollers. With its superspeed USB 3.0 interface, J-Trace PRO RISC-V enables continuous streaming trace via USB with full trace clock. This lifts the limits from internal buffers, slowing data transmission to provide the insights a developer needs to optimize code. With J-Trace PRO, complete traces can be captured over long periods. This enables the recording of infrequent, hard-to-reproduce bugs. It is particularly helpful when the program flow 'runs off the rails' and stops in a fault state. SuperSpeed USB 3.0 driven debug probe supporting unlimited streaming trace for RISC-V devices, 64MB on-board trace buffer. It also supports extended trace features, such as code coverage (so engineers have visibility over which parts of the application code have been executed) and execution profiling.
• Up to 4.0MB/s download speed
• Includes J-flash/J-flash SPI, J-link unlimited flash breakpoint, ozone J-link debugger, monitor mode
• Includes free software updates and 1 (one) year of email support
Технические параметры
Архитектура Ядра | ARM |
Линейка Продукции | - |
Название Семейства Чипа | - |
Подархитектура Ядра | RISC |
Тип Продукта Микросхемы | Debugger/Trace Probe |
Вес, г | 220 |
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.