800-10-010-30-507101, Straight Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
247 шт., срок 7 недель
550 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads. Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectorsundefined
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.5A |
Mounting Type | Surface Mount |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.54mm |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Application: | Board-to-Board |
Brand: | Preci-dip |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 370 |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Unshrouded |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.