802-80-006-20-001101, Right Angle Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Фото 1/3 802-80-006-20-001101, Right Angle Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 7 недель
390 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8629748207
Артикул: 802-80-006-20-001101
Бренд: Precidip

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers.

Технические параметры

Body Orientation Right Angle
Contact Material Brass
Contact Plating Tin
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1700
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded
Вес, г 7

Техническая документация

Datasheet
pdf, 233 КБ
Datasheet
pdf, 37 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.