820M1-0200, МЭМС акселерометр, Аналоговый, X, ± 200g, 3.3 В, 5.5 В, LCC
см. техническую документацию
Описание
820M1-0200 is a low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The piezo-electric accelerometer is ±200g and features a flat frequency response up to >10KHz. The model 820M1 accelerometer features a stable piezo-ceramic crystal in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in the 820M1 accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. The accelerometer is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices.
• Supply voltage range from 1.5V to 5.5V
• Amplified ±1.25V signal output
• Operating range from -40° to +125°C
• Small PCB footprint
Технические параметры
Выход МЭМС Датчика | Аналоговый |
Диапазон Ускорения | ±200g |
Количество Выводов | 10вывод(-ов) |
Линейка Продукции | 820M1 Series |
Максимальное Напряжение Питания | 5.5В |
Минимальное Напряжение Питания | 3.3В |
Оси Измерения | X |
Стиль Корпуса Микросхемы Датчика | LCC |
Типичное Значение Чувствительности | 5mV/g |
Вес, г | 3.11 |