826949-5, Pin Header, угловой, Board-to-Board, 2.54 мм, 1 ряд(-ов), 5 контакт(-ов), Through Hole Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
88 руб.
от 500 шт. —
78 руб.
Добавить в корзину 30 шт.
на сумму 3 300 руб.
Описание
AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required.
Технические параметры
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.8 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |
Body Orientation | Right Angle |
Contact Material | Brass |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | AMPMODU MOD II |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Connector System | Board to Board, Wire to Board |
Contact Plating | Tin |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 28 КБ
Datasheet 826646-6
pdf, 240 КБ