83000-0083, Контакты
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 5 200 руб.
Описание
Industrial Solutions
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Body Orientation | Straight |
Contact Gender | SKT |
Contact Material | Copper Alloy |
Contact Pitch (mm) | Not Required mm |
Contact Plating | Gold Over Nickel |
Contact Type | SIGNAL |
Current Rating | 3 A |
Current Rating (Max) | 3(A) |
Housing Material | Not Required |
Mounting Style | Cable |
Number of Contact Rows | Not Required |
Number of Contacts | 1 POS |
Number of Ports | 1 Port |
Number of Terminals | 1 |
Operating Temp Range | -55C to 70C |
Operating Voltage (Max) | 350V |
Packaging | Bag |
Plug / Receptacle | SKT |
Product Depth (mm) | 1.3(mm) |
Product Height (mm) | 1.3(mm) |
Product Length (mm) | 11.58(mm) |
Rad Hardened | No |
Shielded | NO |
Termination Method | Crimp |
Type | Contact |
Wire Gauge | 26-28(AWG) |
Линейка Продукции | 83000 |
Максимальный Размер Провода AWG | 26AWG |
Материал Контакта | Сплав Бериллиевой Меди |
Минимальный Размер Провода AWG | 28AWG |
Покрытие Контакта | Контакты с Покрытием из Золота |
Пол Контакта | Гнездо |
Тип Оконцовки Контакта | Обжим |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Contact Type: | Signal |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Manufacturer: | Molex |
Packaging: | Bulk |
Part # Aliases: | 0830000083 |
Product Category: | D-Sub Contacts |
Product Type: | D-Sub Contacts |
Series: | 83000 |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Wire Gauge: | 28 AWG |