Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 75 A, PCB mounting, 84137030

Фото 1/3 Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 75 A, PCB mounting, 84137030
Изображения служат только для ознакомления,
см. техническую документацию
32 440 руб.
Добавить в корзину 1 шт. на сумму 32 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8026562464
Артикул: 84137030
Бренд: Crydom

Описание

Electromechanics\Relays
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0060
Load Current 75A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC, Zero Cross
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series GN ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 75 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 3 V dc
Minimum Load Current 100mA rms
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Number of Poles 1
Off State Leakage Current 0.1mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Range Easy Pick
Relay Type Solid State Relay
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 7119 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ