850-002-203RLU1, Разъем Кабеля, M Series, M5, Female, 2 Positions, Гнездо для Пайки, Прямой Монтаж на Кабель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 8-10 недель
710 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 2 840 руб.
Альтернативные предложения2
Описание
Circular Connector Solutions
NorComp offers a complete solution of Circular Connectors. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.
NorComp offers a complete solution of Circular Connectors. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.
Технические параметры
Body Style: | Straight |
Brand: | NorComp |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | NorComp |
Number of Contacts: | 2 Contact |
Packaging: | Tray |
Part # Aliases: | WP-02F2-21 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M5 |
Tradename: | VULCON |
Type: | Straight |
Вес, г | 2.28 |
Техническая документация
Datasheet
pdf, 70 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.