86093968124755V1LF

86093968124755V1LF
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8024096186
Бренд: Amphenol

Технические параметры

Accessory Type: Mounting Ears
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 16
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 96 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: Fully Loaded
Subcategory: Backplane Connectors
Tail Length: 2.5 mm
Termination Style: Solder Pin
Type: Type C
Voltage Rating: 1 kV