8655MH0901LF, 9 Way Plug-In Mount D-sub Connector, with Screw
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 150 руб.
Добавить в корзину 1 шт.
на сумму 3 150 руб.
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.
Технические параметры
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | E |
Housing Material | Metal |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 9W2 |
Mounting Hardware | Screw |
Mounting Type | Plug-In Mount |
Number of Contacts | 9 |
Termination Method | Solder |
Width | 14.7mm |
Brand: | Amphenol FCI |
Cable Entry Angle: | Straight |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Amphenol |
Number of Cable Entries: | 1 Entry |
Number of Positions: | 9 Position |
Packaging: | Bulk |
Product Category: | D-Sub Backshells |
Product Type: | D-Sub Backshells |
Shell Material: | Zinc |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Type: | Strain Relief Backshell |
Вес, г | 5 |
Техническая документация
Datasheet 8655MH5011LF Корпус D-sub разъема
pdf, 1291 КБ