878-22-004-10-011101
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 7-9 недель
2 720 руб.
от 10 шт. —
2 520 руб.
Добавить в корзину 1 шт.
на сумму 2 720 руб.
Альтернативные предложения2
Описание
Maxnetic™ Spring-Loaded Connectors
Maxnetic™ Spring-Loaded Connectors offer 2 to 6 positions and magnetic inserts to help provide a reliable electrical connection in the most rigorous environments. Variants include spring-loaded pogo pin header strips and spring-loaded target connectors with a concave face. These connectors feature a 4.001mm pitch, single-row, spring pin design. Applications for the 878 connectors include battery/charger interface units for portable equipment such as mobile phones, radios, bar code readers, and medical/test instruments. The Mill-Max 878 Rectangular Spring-Loaded Connectors can also be used for surface-to-surface connections between circuit boards.
Maxnetic™ Spring-Loaded Connectors offer 2 to 6 positions and magnetic inserts to help provide a reliable electrical connection in the most rigorous environments. Variants include spring-loaded pogo pin header strips and spring-loaded target connectors with a concave face. These connectors feature a 4.001mm pitch, single-row, spring pin design. Applications for the 878 connectors include battery/charger interface units for portable equipment such as mobile phones, radios, bar code readers, and medical/test instruments. The Mill-Max 878 Rectangular Spring-Loaded Connectors can also be used for surface-to-surface connections between circuit boards.
Технические параметры
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1 Ряд |
Линейка Продукции | Maxnetic 878 Series |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип подпружиненного разъема | Pogo Pin Header |
Шаг Контактов | 4мм |
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Insulation Resistance: | 10000 MOhms |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Panel Mount |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 878 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Cup |
Voltage Rating: | 100 VAC, 150 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.