8P1P00417BGL621, CIRCULAR CONNECTOR, 4POS, PLUG, CABLE

8P1P00417BGL621, CIRCULAR CONNECTOR, 4POS, PLUG, CABLE
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 8-10 недель
4 540 руб.
Добавить в корзину 1 шт. на сумму 4 540 руб.
Альтернативные предложения2
Номенклатурный номер: 8485647180
Артикул: 8P1P00417BGL621
Бренд: Norcomp

Описание

Circular Connector Solutions NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Технические параметры

Brand: NorComp
Color: Gray
Connector Type: Straight Plug
Factory Pack Quantity: 18
IP Rating: IP50
Manufacturer: NorComp
Number of Contacts: 4 Contact
Packaging: Tray
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Crimp
Wire Gauge: 22 AWG
Вес, г 7.28

Техническая документация

Datasheet
pdf, 118 КБ
Datasheet
pdf, 118 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.