8Z-25.000MAAJ-T, Кристалл, 25 МГц, SMD, 2.5мм x 2мм, 30 млн-, 18 пФ, 30 млн-, Серия 8Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6170 шт., срок 8-10 недель
260 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт. —
210 руб.
от 250 шт. —
181 руб.
Добавить в корзину 15 шт.
на сумму 3 900 руб.
Альтернативные предложения2
Описание
8Z SMD Seam Sealing Crystals
TXC 8Z SMD Seam Sealing Crystals are surface mount crystal units with high precision and high-frequency stability, measuring 2.5mm x 2.0mm x 0.55mm. These quartz crystals feature excellent heat resistance and environmental characteristics and are offered in frequencies ranging from 12MHz to 66MHz. 8Z crystal units can operate within -10°C to +70°C temperatures with a 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for applications used in personal computers, digital still/video cameras, PDAs, or tablets.
TXC 8Z SMD Seam Sealing Crystals are surface mount crystal units with high precision and high-frequency stability, measuring 2.5mm x 2.0mm x 0.55mm. These quartz crystals feature excellent heat resistance and environmental characteristics and are offered in frequencies ranging from 12MHz to 66MHz. 8Z crystal units can operate within -10°C to +70°C temperatures with a 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for applications used in personal computers, digital still/video cameras, PDAs, or tablets.
Технические параметры
Brand: | TXC Corporation |
Drive Level: | 100 uW |
ESR: | 100 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 30 PPM |
Frequency: | 25 MHz |
Load Capacitance: | 18 pF |
Manufacturer: | TXC Corporation |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | SMD/SMT |
Package / Case: | 2.5 mm x 2 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | 8Z |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 30 PPM |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 669 КБ
Кварцевые резонаторы
pdf, 206 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.