905101, RM-Ex Series Magnetic Non-Contact Safety Switch, 250V ac/dc, 316 Stainless Steel Housing, 2NC, 5m Cable

Фото 1/4 905101, RM-Ex Series Magnetic Non-Contact Safety Switch, 250V ac/dc, 316 Stainless Steel Housing, 2NC, 5m Cable
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
94 320 руб.
Добавить в корзину 1 шт. на сумму 94 320 руб.
Номенклатурный номер: 8002723282
Артикул: 905101

Описание

Switches\Safety Interlock Switches & Components\Non Contact Safety Switches

RM-Ex Series Magnetic Non-Contact Safety Switch, 250V ac/dc, 316 Stainless Steel Housing, 2NC, 5m Cable

Developed to satisfy the latest IECEx and ATEX standards, the IDEM range of non-contact safety interlock switches provide explosion proof switching for hazardous conditions created within the petro-chemical, pharmaceutical, food processing and packaging industries.

Технические параметры

Actuator Included Yes
Actuator Type Magnetic
Auxiliary Contacts NO
Connection Type 5m Cable
Hazardous Area Certification ATEX
Housing Material 316 Stainless Steel
IP Rating IP67
Number of Approach Directions 1
Safety Category 4
Safety Contacts 2NC
Sensor Principle Magnetic
Series RM-Ex
Supply Current Safety Channels 600 mA, Auxiliary Channel 200mA
Supply Voltage 250V ac/dc
Switching Distance 10(Close)mm, 22(Open)mm
Width 30mm
Вес, г 544

Техническая документация

Datasheet
pdf, 1725 КБ
Datasheet
pdf, 553 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.