9062A BK005, MEC COAXIAL Series Coaxial Cable, 30m, RG62A/U Coaxial, Unterminated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
16 770 руб.
Добавить в корзину 1 шт.
на сумму 16 770 руб.
Описание
Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
The Alpha Wire RG 62 A / U coaxial cables are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
Технические параметры
Attenuation | 13dB@1GHz, 8dB@400MHz |
Capacitance | 43.3pF/m |
Characteristic Impedance | 93 Ω |
Coaxial Type | RG62A/U |
Conductor Material | Bare Copper |
Conductor Strand Type | Solid |
Core Strands | 1/22 |
Insulation Material | PE |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Strands | 1 |
Operating Temperature Range | -20 →+80 °C |
Outer Diameter | 6.15mm |
Series | MEC COAXIAL |
Sheath Colour | Black |
Sheath Material | Polyvinyl Chloride PVC |
Size of Strands | 22 AWG |
Terminated/Unterminated | Unterminated |
Velocity ratio | 83% |
Cable Group | RG-62A |
Cable Type | Coaxial |
Conductor Strand | Solid |
Dielectric Diameter | 0.146"" (3.71mm) |
Dielectric Material | Solid Polyethylene (PE) |
ECCN | EAR99 |
Environmental Information | http://alphawire.com/en/RoHS/RoHSCertification?ID= |
HTSUS | 8544.20.0000 |
Impedance | 93 Ohms |
Jacket (Insulation) Diameter | 0.242"" (6.15mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Black |
Length | 100.0' (30.48m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 80В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 95% |
Shield Material | Copper, Tinned |
Shield Type | Braid |
VoP, Velocity of Propagation | 84 |
Wire Gauge | 22 AWG (0.32mmВІ) |
Brand: | Alpha Wire |
Cable Length: | 100 ft |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 93 Ohms |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Alpha Wire |
Maximum Temperature: | +80 C |
Number of Coaxial: | 1 |
Outside Diameter: | 0.242 in |
Packaging: | Bulk |
Product Category: | Coaxial Cables |
Product Type: | Coaxial Cables |
RG Type: | RG-62A |
Shielding: | Shielded |
Stranding: | Solid |
Subcategory: | Cable |
Voltage Rating: | 750 V |
Wire Gauge - AWG: | 22 AWG |
Вес, кг | 1.65 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары