90814-0814, Pin Header, Signal, 1.27 мм, 1 ряд(-ов), 14 контакт(-ов), Surface Mount Straight

Фото 1/2 90814-0814, Pin Header, Signal, 1.27 мм, 1 ряд(-ов), 14 контакт(-ов), Surface Mount Straight
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт.230 руб.
от 50 шт.215 руб.
Добавить в корзину 8 шт. на сумму 2 560 руб.
Номенклатурный номер: 8019278856
Артикул: 90814-0814
Бренд: Molex

Описание

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2.4 A
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0908140814
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 90814
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Picoflex
Type: Ribbon Cable
Voltage Rating: 250 VAC/DC
Body Orientation Straight
Contact Material Brass
Contact Plating Tin over Nickel
Current Rating 1.2A
Gender Male
Housing Material Nylon
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Contacts 14
Number of Rows 1
Pitch 1.27mm
Series Picoflex
Termination Method IDC
Voltage Rating 250 V ac, 250 V dc
Вес, г 0.62

Техническая документация

Datasheet
pdf, 221 КБ
Datasheet
pdf, 208 КБ
Datasheet
pdf, 41 КБ
Datasheet
pdf, 34 КБ