914CE20-9, 14CE, 914CE Series Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 150 руб.
Добавить в корзину 1 шт.
на сумму 70 150 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
14CE, 914CE Series Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
The 914CE series of limit switches from Honeywell make up part of their miniature limit switches range.Технические параметры
Action Type | Snap Action |
Connection Type | Cable |
Housing Material | Die Cast Zinc |
IP Rating | IP66, IP67, IP68 |
Maximum AC Voltage | 250V |
Maximum Current | 5A |
Maximum DC Voltage | 28V |
Maximum Operating Temperature | +105°C |
Mechanical Life | 10000000Operations |
Minimum Operating Temperature | 0°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | 14CE, 914CE |
Width | 16mm |
Actuator Style | Wobble |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 250 |
Maximum Current Rating (A) | 5@250VAC |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Rating | 1/10HP |
Maximum Pre-Travel | 1mm |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | 0 |
Minimum Over-Travel | 3mm |
Mounting | Screw Mount |
Operating Force (N) | 0.56 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Release Force (N) | 4.4 |
Switch Configuration | N.O./N.C. |
Termination Style | Cable |
Type | Enclosed |
Вес, г | 457 |
Техническая документация
Datasheet
pdf, 466 КБ
Datasheet
pdf, 153 КБ
Datasheet
pdf, 31 КБ
Datasheet 914CE20-9
pdf, 31 КБ
Datasheet 914CE2-Q1
pdf, 1376 КБ
Похожие товары