9233CD, Miniature Push Button Switch, Momentary, PCB, 4.2mm Cutout, SPST, 30V dc

Фото 1/4 9233CD, Miniature Push Button Switch, Momentary, PCB, 4.2mm Cutout, SPST, 30V dc
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 7 недель
2 820 руб.
от 50 шт.1 610 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Альтернативные предложения2
Номенклатурный номер: 8571395203
Артикул: 9233CD
Бренд: APEM Components

Описание

Switches\Push Button Switches & Components\Push Button Switches
From Apem, the 9000 Series of Miniature Switches are momentary action, with easy to install panel mounting and PCB mounting options available.

Технические параметры

Contact Configuration SPST
Contact Current Rating 100 mA @ 30 V dc
Contact Material Gold Plated Brass
Illuminated No
Manufacturer Part No. 9233CD
Mounting Type PCB
Panel Cut Out Diameter 4.2mm
Switch Operation Momentary
Terminal Type Through Hole
Voltage Rating 30V dc
Actuator Type Round, Plunger
California Prop 65 Warning Information
Circuit SPST-NO
Color - Actuator/Cap Black
Current Rating (Amps) 100mA (DC)
ECCN EAR99
Electrical Life 100,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9031
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -30В°C ~ 65В°C
Package Bulk
Panel Cutout Dimensions Circular - 4.20mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 9000 ->
Switch Function Off-Mom
Termination Style PC Pin
Type Standard
Voltage Rating - DC 30V
Illumination Type, Color -
Illumination Voltage (Nominal) -
Ingress Protection -
Manufacturer APEM Inc.
Mechanical Life -
Packaging Bulk
Part Status Active
Вес, г 3

Техническая документация

Datasheet
pdf, 132 КБ
Datasheet 9233CD
pdf, 223 КБ
Datasheet 9233CD
pdf, 166 КБ
Datasheet 9533NCD
pdf, 1604 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.