9271 006100, Blue Twinaxial Cable, 6.1mm OD 30m, 9271 series, 124 Ω impedance
![Фото 1/3 9271 006100, Blue Twinaxial Cable, 6.1mm OD 30m, 9271 series, 124 Ω impedance](https://static.chipdip.ru/lib/440/DOC028440208.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/256/DOC005256231.jpg)
![](https://static.chipdip.ru/lib/906/DOC028906796.jpg)
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 230 руб.
Добавить в корзину 1 шт.
на сумму 49 230 руб.
Альтернативные предложения2
Описание
Cables & Wires\Networking & Coaxial Cables\Twinaxial Cable
Achieve high-speed signal transfers with this twinaxial cable from Belden. Its two 25AWG conductors are insulated with polyethylene, which is robust and flexible, so delivers long-term performance.
Технические параметры
Cable Shape | Twinaxial |
Capacitance | 72.16 pF/m |
Characteristic Impedance | 124 Ω |
Conductor Material | Tinned Copper |
Conductor Strand Type | Stranded |
Core Strands | 7/33 AWG |
Insulation Material | PE |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Number of Strands | 7 |
Outer Diameter | 6.1mm |
Screened/Unscreened | Unscreened |
Series | 9271 |
Sheath Colour | Blue |
Sheath Material | Polyvinyl Chloride PVC |
Size of Strands | 33 AWG |
Standards Met | Euroclass Eca |
Velocity ratio | 66% |
Cable Type | Twinaxial |
Conductor Strand | 7 Strands / 33 AWG |
Dielectric Material | Polyethylene (PE) |
ECCN | EAR99 |
Features | 22 AWG Drain Wire |
HTSUS | 8544.20.0000 |
Impedance | 124 Ohms |
Jacket (Insulation) Diameter | 0.240"" (6.10mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Blue |
Length | 100.0' (30.48m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -20В°C ~ 60В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 100% |
Shield Material | Aluminum |
Shield Type | Foil |
VoP, Velocity of Propagation | 66 |
Wire Gauge | 25 AWG |
Brand: | Belden Wire & Cable |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 124 Ohms |
Jacket Color: | Blue |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Maximum Temperature: | +60 C |
Number of Coaxial: | 2 |
Outside Diameter: | 0.24 in |
Packaging: | Bulk |
Product Category: | Coaxial Cables |
Product Type: | Coaxial Cables |
Series: | 9271 |
Shielding: | Shielded |
Stranding: | 7x33 |
Subcategory: | Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 25 AWG |
Вес, кг | 1.5 |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet
pdf, 226 КБ
Datasheet
pdf, 9481 КБ
Datasheet
pdf, 236 КБ
Datasheet 9271 006100
pdf, 235 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары