95278-101A14LF, Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
см. техническую документацию
Описание
The BergStik 95278 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.
• High temperature thermoplastic material
• Variable spacing height for stacking headers
• Allow dual entry; mating from top or bottom
• Blank 0.64mm square contact presents 4 surfaces of equal quality
• Standoff design
• Duplex plating
• Tin-lead plating in press-fit area
• Retention legs option
• Reflow compatible
• Cater to a wide range of applications
• Allows cleaning to remove soldering contamination
• Easy pin insertion onto PCB
• High retention force onto PCB
• Same layout on THT and press-fit
Технические параметры
Количество Контактов | 14контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Unshrouded |
Линейка Продукции | FCI BergStik 95278 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Поверхностный Монтаж |
Шаг Контактов | 2.54мм |