A-1PA-137-120B2, RF Cable Assemblies AMC RAPLG JPR 1.37MM 120MM BLK U.FL Comp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 540 руб.
от 10 шт. —
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 540 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Fixed-Length Cable AssembliesAmphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 120 mm |
Cable Type: | 1.37 mm Coax |
Connector A Body Style: | Right Angle |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | AMC |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | AMC |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Maximum Frequency: | 6 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | AMC |
Subcategory: | Cable Assemblies |
Техническая документация
Datasheet
pdf, 177 КБ