A1220EUA-T
450 руб.
от 2 шт. —
360 руб.
от 5 шт. —
289 руб.
от 10 шт. —
265.86 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
IC, HALL EFFECT LATCH, SIP-3; Hall Effect Type:Latching; Operate Point Typ:22G; Release Point Typ:-23G; Supply Voltage Min:3V; Supply Voltage Max:24V; Sensor Case Style:SIP; No. of Pins:3 Pin; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); Bandwidth:800kHz; No. of Pins:3Pins; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Output Current:25mA; Termination Type:Through Hole
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 24 |
Maximum Output Current - (mA) | 25 |
Maximum Supply Current - (uA) | 4000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Bulk |
Pin Count | 3 |
Standard Package Name | SIP |
Supplier Package | Ultra Mini SIP |
Вес, г | 1 |
Техническая документация
Документация
pdf, 710 КБ