A1325LUA-T, Board Mount Hall Effect/Magnetic Sensors PROGRAMMABLE LINEAR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 10 шт. —
410 руб.
от 100 шт. —
370 руб.
от 500 шт. —
263.38 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
1D Factory Programmed Linear Sensor ICsAllegro MicroSystems 1D Factory Programmed Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Factory Programmed Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 10 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 6.9 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Sensitivity: | 3.125 mV/G |
Series: | A1324-5-6 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | Solder Pad |
Type: | Hall Effect Switch |
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 10 |
Maximum Supply Current (uA) | 9000 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Bag |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Standard Package Name | SIP |
Supplier Package | Ultra Mini SIP |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 2 |