A3966SLBTR-T, Dual Full Bridge Motor Driver 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
350 руб.
от 5000 шт. —
333 руб.
Добавить в корзину 1000 шт.
на сумму 360 000 руб.
Описание
Power Management\Application Specific\Motor Controller and Driver ICs
Dual Full Bridge Motor Driver 16-Pin SOIC W T/R
Технические параметры
Automotive | No |
Control Interface | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 50 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1870 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Output Configuration | Dual Full Bridge |
Output Voltage (V) | 30(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Motor Driver |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Load Voltage Rating: | 30 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Frequency: | 25.4 kHz |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 4.75 V to 30 V |
Output Current: | 650 mA |
Output Voltage: | 30 V |
Package / Case: | SOIC-Wide-16 |
Pd - Power Dissipation: | 1.87 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | A3966 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Maximum Collector Emitter Voltage | 30 V |
Maximum IGBT Collector Current | 0.65A |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Width | 7.5mm |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем